- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FM102K
20FM102K
Maida/Songtian
MOV - Thermally Protected, 20mm, 625VAC, 10000A Imax (aka 01-2370)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 20mm, 625VAC, 10000A Imax (aka 01-2370)
Search Keywords: 20FM102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FM102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:900 V to 1100 V
-
Clamping Voltage:1650
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:625
-
Maximum DC Voltage Rating:825
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:560
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$4.36
25
$2.29
50
$2.09
100
$1.97
250
$1.92
500
$1.84
1,000 +
$1.80
Click for Quote
Log in
to unlock special pricing