- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FM101K
Maida/Songtian
20FM101K
Metal Oxide Varistor - Thermally Protected Series - 20mm - 60VAC - 10000A Imax (01-2369)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - Thermally Protected Series - 20mm - 60VAC - 10000A Imax (01-2369)
Search Keywords: 20FM101K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Maida/Songtian |
| Part No: | 20FM101K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535400000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Varistor Voltage: | 90 V to 110 V |
| Clamping Voltage: | 165 |
| Clamping Current: | 100 |
| Mounting: | Through Hole |
| Dimension: | 24 x 9.8 x 26 mm |
| Maximum AC Voltage Rating: | 60 |
| Maximum DC Voltage Rating: | 85 |
| Maximum Surge Current: | 10000 |
| Lead Style: | Radial |
| Energy: | 70 |
| Size Code: | 20 |
| Tolerance Voltage: | 0.1 |
| Wire Form: | Straight |
Frequently Asked Questions
Is 20FM101K RoHS compliant?
Yes, 20FM101K is RoHS compliant.
What is the lead time for 20FM101K?
The standard lead time for 20FM101K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1600
Order Increment:
100
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$1.50
200
$1.43
400
$1.36
800
$1.29
1,600
$1.23
3,200
$1.16
4,800
$1.11
6,400 +
$1.05
Click for Quote
Log in
to unlock special pricing