- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FE681K
20FE681K
Maida/Songtian
MOV - Thermally Protected, 20mm, 420VAC, 10000A Imax (aka 01-2363)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 20mm, 420VAC, 10000A Imax (aka 01-2363)
Search Keywords: 20FE681K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FE681K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:612 V to 748 V
-
Clamping Voltage:1120
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:420
-
Maximum DC Voltage Rating:560
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:455
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.90
25
$1.90
50
$1.73
100
$1.63
250
$1.59
500
$1.53
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing