- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FE221K
Maida/Songtian
20FE221K
MOV - Thermally Protected, 20mm, 140VAC, 10000A Imax (aka 01-2351)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - Thermally Protected, 20mm, 140VAC, 10000A Imax (aka 01-2351)
Search Keywords: 20FE221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FE221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:198 V to 242 V
-
Clamping Voltage:360
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:140
-
Maximum DC Voltage Rating:180
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:155
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is 20FE221K RoHS compliant?
Yes, 20FE221K is RoHS compliant.
What is the lead time for 20FE221K?
The standard lead time for 20FE221K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$1.22
200
$1.16
400
$1.10
800 +
$1.05
Click for Quote
Log in
to unlock special pricing