- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20A9FN431K
Maida/Songtian
20A9FN431K
Metal Oxide Varistor - Thermally Protected Series - 20mm - 430VAC - 10000A Imax (01-2873)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Metal Oxide Varistor - Thermally Protected Series - 20mm - 430VAC - 10000A Imax (01-2873)
Search Keywords: 20A9FN431K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Maida/Songtian |
| Part No: | 20A9FN431K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Lead Style: | Radial |
| Tolerance Voltage: | 0.1 |
| Wire Form: | Straight |
Frequently Asked Questions
Is 20A9FN431K RoHS compliant?
Yes, 20A9FN431K is RoHS compliant.
What is the lead time for 20A9FN431K?
The standard lead time for 20A9FN431K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$1.157
250
$1.035
500
$1.011
1,000
$0.990
2,500
$0.970
5,000
$0.958
7,500
$0.952
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing