Maida/Songtian Authorized Distributor

14FN781K

MOV - Thermally Protected, 14mm, 485VAC, 6000A Imax (aka 01-2339)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - Thermally Protected, 14mm, 485VAC, 6000A Imax (aka 01-2339)
Search Keywords: 14FN781K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Maida/Songtian
Part No: 14FN781K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Varistor Voltage: 702 V to 858 V
Clamping Voltage: 1290
Clamping Current: 50
Mounting: Through Hole
Maximum AC Voltage Rating: 485
Maximum DC Voltage Rating: 640
Maximum Surge Current: 6000
Lead Style: Radial
Energy: 240
Size Code: 14
Tolerance Voltage: 0.1
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14FN781K RoHS compliant?
Yes, 14FN781K is RoHS compliant.
What is the lead time for 14FN781K?
The standard lead time for 14FN781K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
10
$2.9900
25
$1.7100
50
$1.1100
100
$1.0700
200
$1.0300
500
$0.9964
1,000 +
$0.9752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!