- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 14FN561K
14FN561K
Maida/Songtian
MOV - Thermally Protected, 14mm, 350VAC, 6000A Imax (aka 01-2335)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 14mm, 350VAC, 6000A Imax (aka 01-2335)
Search Keywords: 14FN561K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:14FN561K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:504 V to 616 V
-
Clamping Voltage:925
-
Clamping Current:50
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:350
-
Maximum DC Voltage Rating:460
-
Maximum Surge Current:6000
-
Lead Style:Radial
-
Energy:200
-
Size Code:14
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$2.8200
25
$1.4600
50
$1.0900
100
$0.9116
200
$0.8692
500
$0.8480
1,000 +
$0.8268
Click for Quote
Log in
to unlock special pricing