- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 14FN112K
14FN112K
Maida/Songtian
MOV - Thermally Protected, 14mm, 680VAC, 6000A Imax (aka 01-2319)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 14mm, 680VAC, 6000A Imax (aka 01-2319)
Search Keywords: 14FN112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:14FN112K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:990 V to 1210 V
-
Clamping Voltage:1815
-
Clamping Current:50
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:680
-
Maximum DC Voltage Rating:895
-
Maximum Surge Current:6000
-
Lead Style:Radial
-
Energy:310
-
Size Code:14
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.36
25
$2.23
50
$1.44
100
$1.20
200
$1.14
500
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing