- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 14FM271K
14FM271K
Maida/Songtian
MOV - Thermally Protected, 14mm, 175VAC, 6000A Imax (aka 01-2301)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 14mm, 175VAC, 6000A Imax (aka 01-2301)
Search Keywords: 14FM271K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:14FM271K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:243 V to 297 V
-
Clamping Voltage:455
-
Clamping Current:50
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:175
-
Maximum DC Voltage Rating:225
-
Maximum Surge Current:6000
-
Lead Style:Radial
-
Energy:100
-
Size Code:14
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
200
$0.74
400
$0.70
800
$0.67
1,600 +
$0.63
Click for Quote
Log in
to unlock special pricing