- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 14FE751K
Maida/Songtian
14FE751K
MOV - Thermally Protected, 14mm, 460VAC, 6000A Imax (aka 01-2286)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:14FE751K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:675 V to 825 V
-
Clamping Voltage:1240
-
Clamping Current:50
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:460
-
Maximum DC Voltage Rating:615
-
Maximum Surge Current:6000
-
Lead Style:Radial
-
Energy:225
-
Size Code:14
-
Tolerance Voltage:0.1
-
Wire Form:Straight