Image is representational - see manufacturer specifications

Magnum / Cooper Authorized Distributor

A30430904MT

Conn Barrier Strip 9 POS 11.1mm Wire Wrap ST Thru-Hole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 9 POS 11.1mm Wire Wrap ST Thru-Hole 30A
Search Keywords: A30430904MT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Magnum / Cooper
Part No: A30430904MT
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Wire Wrap
Pitch: 11.1 mm
Number of Circuits: 9
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A30430904MT RoHS compliant?
Yes, A30430904MT is RoHS compliant.
What is the lead time for A30430904MT?
The standard lead time for A30430904MT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.932
25
$4.834
100
$4.737
500
$4.642
1,000 +
$4.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!