- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A304206R50
A304206R50
Magnum / Cooper
Conn Barrier Strip 6 POS 11.1mm Wire Wrap RA Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 11.1mm Wire Wrap RA Thru-Hole 30A
Search Keywords: A304206R50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:A304206R50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.01
25
$1.97
50
$1.93
100
$1.90
500
$1.86
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing