help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 30A
Search Keywords: A303112B8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Magnum / Cooper
  • Part No:
    A303112B8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/23/26