- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A302224
A302224
Magnum / Cooper
Conn Barrier Strip 24 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 24 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: A302224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:A302224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$4.209
25
$4.125
100
$4.042
500
$3.789
1,000 +
$3.537
Click for Quote
Log in
to unlock special pricing