- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A219316A2
A219316A2
Magnum / Cooper
Conn Barrier Strip 16 POS 9.53mm Faston ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.53mm Faston ST Panel Mount 30A
Search Keywords: A219316A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:A219316A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$30.04
25
$7.35
100
$6.89
500
$6.68
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing