- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A208207B3
A208207B3
Magnum / Cooper
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 30A
Search Keywords: A208207B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:A208207B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$14.00
10
$9.60
25
$5.94
50
$2.94
100 +
$2.82
Click for Quote
Log in
to unlock special pricing