- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A203504MP
Magnum / Cooper
A203504MP
Conn Barrier Strip 4 POS 9.53mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.53mm Screw Panel Mount 30A
Search Keywords: A203504MP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Magnum / Cooper |
| Part No: | A203504MP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.53 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is A203504MP RoHS compliant?
Yes, A203504MP is RoHS compliant.
What is the lead time for A203504MP?
The standard lead time for A203504MP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$5.810
25
$3.330
100
$1.080
500
$1.040
1,000 +
$0.988
Click for Quote
Log in
to unlock special pricing