Image is representational - see manufacturer specifications

Magnum / Cooper Authorized Distributor

A201316

Conn Barrier Strip 16 POS 9.53mm Solder ST Panel Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 16 POS 9.53mm Solder ST Panel Mount 30A
Search Keywords: A201316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Magnum / Cooper
Part No: A201316
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 16
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A201316 RoHS compliant?
Yes, A201316 is RoHS compliant.
What is the lead time for A201316?
The standard lead time for A201316 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$8.320
25
$4.812
100
$4.571
500
$4.364
1,000 +
$4.156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!