- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A201103MPA9
Magnum / Cooper
A201103MPA9
Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 30A
Search Keywords: A201103MPA9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:A201103MPA9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A201103MPA9 RoHS compliant?
Yes, A201103MPA9 is RoHS compliant.
What is the lead time for A201103MPA9?
The standard lead time for A201103MPA9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1.86
25
$1.83
50
$1.79
100
$1.75
500
$1.72
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing