Image is representational - see manufacturer specifications

Magnum / Cooper Authorized Distributor

A10721507CA

Conn Barrier Strip 15 POS 8.26mm Wire Wrap ST Thru-Hole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 15 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Search Keywords: A10721507CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Magnum / Cooper
Part No: A10721507CA
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Wire Wrap
Pitch: 8.26 mm
Number of Circuits: 15
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A10721507CA RoHS compliant?
Yes, A10721507CA is RoHS compliant.
What is the lead time for A10721507CA?
The standard lead time for A10721507CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$14.90
25
$6.94
100
$3.42
500
$3.23
1,000 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!