- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15104-081T1
15104-081T1
Magnum / Cooper
Conn Terminal Block 8 POS 9.53mm Screw RA Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 8 POS 9.53mm Screw RA Cable Mount 10A
Search Keywords: 15104081T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Magnum / Cooper
-
Part No:15104-081T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:95(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$16.60
10
$16.27
25
$15.95
50
$15.63
100 +
$15.32
Click for Quote
Log in
to unlock special pricing