Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
W211ACPSRX-62 by Schneider Electric-Legacy Relays
Image is representational - see mfr. specs
Schneider Electric-Legacy Relays

Time Delay Relay - Adjustable Input 100-130VAC - 50/60Hz - 10A - 4 to 60 min - 11 Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay - Adjustable Input 100-130VAC - 50/60Hz - 10A - 4 to 60 min - 11 Pin.
Search Keywords: W211ACPSRX62
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W211ACPSRX-62
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Socket
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    12 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    4 to 60 min
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€296.546
10 +
€284.419
Click for Quote
Log in to unlock special pricing
Older Equivalent
211ACPSRX-62
211ACPSRX-62
VIEW PRODUCT
Time Delay Relay - Adjustable Input 100-130VAC - 50/60Hz - 10A -