Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TDRSOXB-12V by Schneider Electric-Legacy Relays
Image is representational - see mfr. specs
Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: TDRSOXB12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    TDRSOXB-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Socket
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    12 V
  • AC Coil Voltage:
    12 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    12 A
  • Termination Style:
    Blade Terminal
  • Time Range:
    0.1sec to 10h
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€62.859
5
€49.793
10
€48.923
30
€37.163
50
€34.796
100
€29.442
250 +
€25.929
Click for Quote
Log in to unlock special pricing