Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TDRPRO-5101 by Schneider Electric-Legacy Relays
Image is representational - see mfr. specs
Schneider Electric-Legacy Relays

Electromechanical Relay 12/240VDC 12V to 240VAC 12A SPDT (48x48x109.2)mm DIN Rail Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12/240VDC 12V to 240VAC 12A SPDT (48x48x109.2)mm DIN Rail Time Delay Relay
Search Keywords: TDRPRO5101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    TDRPRO-5101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    12 to 240 V
  • AC Coil Voltage:
    12 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    12 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1sec to 999h
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
18 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
1
€244.005
3
€237.713
5
€234.146
10
€230.630
20 +
€168.230
Click for Quote
Log in to unlock special pricing