- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KR-11AGE-120
KR-11AGE-120
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 9.1KOhm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 9.1KOhm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Relay
Search Keywords: KR11AGE120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:KR-11AGE-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:9.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$110.21
5
$108.06
10
$103.30
20
$102.78
50
$102.27
100 +
$101.76
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT