Available Replacements
RECOMMENDED REPLACEMENT
70-782D8-1A
70-782D8-1A

Schneider Electric-Legacy Relays

In Stock: 285

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Relay Socket SKT 8 POS Screw ST Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
Search Keywords: 70782D81
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    70-782D8-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Relay Socket
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!