Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 75Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 75Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
Search Keywords: 300XBXC112D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    300XBXC1-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    30 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Can Ship immediately
9 Weeks can ship 9/27/24
ADD TO CART
Qty
Unit Price
1
€32.909
5
€31.765
10
€29.087
30
€28.160
50
€26.471
100
€24.133
250 +
€22.588
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5