Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
211ACPSRX-60 by Schneider Electric-Legacy Relays
Image is representational - see mfr. specs
Schneider Electric-Legacy Relays

Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: 211ACPSRX60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    211ACPSRX-60
  • Alias/AKA:
    W211ACPSRX-60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • Mounting:
    Socket
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    120 V
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    12 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    1 to 15 min
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€91.840
5
€72.272
10
€70.968
25
€47.622
50
€44.484
100
€43.042
250 +
€41.676
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
W211ACPSRX-60
W211ACPSRX-60
VIEW PRODUCT
Electromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socke