- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TR-6152U
TR-6152U
Macromatic Industrial Controls
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
Search Keywords: TR6152U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Macromatic Industrial Controls
-
Part No:TR-6152U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 125 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:2 Form C
-
Termination Style:11-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$84.32
5
$78.03
10
$75.77
20
$71.62
50
$69.71
100 +
$68.79
Click for Quote
Log in
to unlock special pricing