- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TR-60622
Macromatic Industrial Controls
TR-60622
The TR-60622 is a programmable time delay relay that provides a true off delay function.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The TR-60622 is a programmable time delay relay that provides a true off delay function.
Search Keywords: TR60622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Macromatic Industrial Controls
-
Part No:TR-60622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Frequently Asked Questions
Is TR-60622 RoHS compliant?
Yes, TR-60622 is RoHS compliant.
What is the lead time for TR-60622?
The standard lead time for TR-60622 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$164.46
5
$161.76
10
$152.93
20
$148.90
50
$144.88
100 +
$144.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT