- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TR-6052U
TR-6052U
Macromatic Industrial Controls
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
Search Keywords: TR6052U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Macromatic Industrial Controls
-
Part No:TR-6052U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 125 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:2 Form C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$125.41
5
$123.35
10
$116.61
20
$113.55
50
$110.48
100 +
$110.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT