- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TR-6022U
Macromatic Industrial Controls
TR-6022U
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
Search Keywords: TR6022U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Macromatic Industrial Controls
-
Part No:TR-6022U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 to 125 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:2 Form C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Frequently Asked Questions
Is TR-6022U RoHS compliant?
Yes, TR-6022U is RoHS compliant.
What is the lead time for TR-6022U?
The standard lead time for TR-6022U is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$88.02
5
$81.61
10
$78.08
20
$76.02
50
$68.31
100 +
$60.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT