- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- THR-3816U
THR-3816U
Macromatic Industrial Controls
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A SPDT( ())
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A SPDT( ())
Search Keywords: THR3816U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Macromatic Industrial Controls
-
Part No:THR-3816U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 to 125 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$88.96
5
$88.08
10
$83.06
20
$80.48
50
$73.95
100 +
$69.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT