Image is representational - see manufacturer specifications

Luminary Micro

EKC-LM3S3748

LM3S3748 Microcontroller Evaluation Kit 50MHz CPU 64KB RAM 128KB Flash

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
LM3S3748 Microcontroller Evaluation Kit 50MHz CPU 64KB RAM 128KB Flash
Search Keywords: EKCLM3S3748
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Luminary Micro
Part No: EKC-LM3S3748
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CAN: 0
Display Type: LCD
Ethernet: 0
Daughter Cards: Yes
ADC: 1
Family: EKC-LM3S3748
GPIO: 0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKC-LM3S3748 RoHS compliant?
Yes, EKC-LM3S3748 is RoHS compliant.
What is the lead time for EKC-LM3S3748?
The standard lead time for EKC-LM3S3748 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$130.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!