- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WSA48-1-RM-N-BK-B
Lumex
WSA48-1-RM-N-BK-B
PBS 12MM SPDT 5A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 12MM SPDT 5A
Search Keywords: WSA481RMNBKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:WSA48-1-RM-N-BK-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is WSA48-1-RM-N-BK-B RoHS compliant?
Yes, WSA48-1-RM-N-BK-B is RoHS compliant.
What is the lead time for WSA48-1-RM-N-BK-B?
The standard lead time for WSA48-1-RM-N-BK-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.50
50
$7.39
100
$7.16
250
$6.58
500
$6.48
1,000
$6.38
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing