- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WH58M-112A/4044
Lumex
WH58M-112A/4044
PBS 22MM SPST 10A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 22MM SPST 10A
Search Keywords: WH58M112A4044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:WH58M-112A/4044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is WH58M-112A/4044 RoHS compliant?
Yes, WH58M-112A/4044 is RoHS compliant.
What is the lead time for WH58M-112A/4044?
The standard lead time for WH58M-112A/4044 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$26.52
50
$16.32
75
$12.92
100 +
$12.66
Click for Quote
Log in
to unlock special pricing