- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WG48-2-RM-N-BK-B
Lumex
WG48-2-RM-N-BK-B
PBS 12MM SPST 2A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 12MM SPST 2A
Search Keywords: WG482RMNBKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:WG48-2-RM-N-BK-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is WG48-2-RM-N-BK-B RoHS compliant?
Yes, WG48-2-RM-N-BK-B is RoHS compliant.
What is the lead time for WG48-2-RM-N-BK-B?
The standard lead time for WG48-2-RM-N-BK-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.75
100
$4.54
250
$4.34
500
$4.16
1,000
$4.05
2,500
$3.95
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing