- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- W76-9450/439088G
Lumex
W76-9450/439088G
PBS 22MM SPST 10A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 22MM SPST 10A
Search Keywords: W769450439088G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:W76-9450/439088G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is W76-9450/439088G RoHS compliant?
Yes, W76-9450/439088G is RoHS compliant.
What is the lead time for W76-9450/439088G?
The standard lead time for W76-9450/439088G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
30
$30.97
60
$19.06
90
$15.09
120 +
$14.78
Click for Quote
Log in
to unlock special pricing