- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- W49-114
Lumex
W49-114
PBS 12MM SPST 0.1A
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance
Description
+
PBS 12MM SPST 0.1A
Search Keywords: W49114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:W49-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is W49-114 RoHS compliant?
Yes, W49-114 is RoHS compliant.
What is the lead time for W49-114?
The standard lead time for W49-114 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
125
$11.13
250
$6.85
375
$5.42
500 +
$5.31
Click for Quote
Log in
to unlock special pricing