- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- W48M-613B
Lumex
W48M-613B
PBS 19MM SPST 0.1A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 19MM SPST 0.1A
Search Keywords: W48M613B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:W48M-613B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is W48M-613B RoHS compliant?
Yes, W48M-613B is RoHS compliant.
What is the lead time for W48M-613B?
The standard lead time for W48M-613B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$16.86
50
$12.64
75
$11.80
100 +
$11.57
Click for Quote
Log in
to unlock special pricing