- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- W48M-612B
Lumex
W48M-612B
PBS 19MM SPST 0.1A
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS 19MM SPST 0.1A
Search Keywords: W48M612B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:W48M-612B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is W48M-612B RoHS compliant?
Yes, W48M-612B is RoHS compliant.
What is the lead time for W48M-612B?
The standard lead time for W48M-612B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$14.19
25
$12.86
50
$12.28
100
$11.76
250
$11.27
500
$10.97
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing