- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- W16-111
Lumex
W16-111
PBS SPDT 10A 28VDC
Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
PBS SPDT 10A 28VDC
Search Keywords: W16111
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Lumex |
| Part No: | W16-111 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is W16-111 RoHS compliant?
Yes, W16-111 is RoHS compliant.
What is the lead time for W16-111?
The standard lead time for W16-111 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$19.48
250
$10.31
375
$7.26
500 +
$7.11
Click for Quote
Log in
to unlock special pricing