- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSP-LX6144C7UC
Lumex
SSP-LX6144C7UC
LED Uni-Color Blue 470nm 6-Pin SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSP-LX6144C7UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dimension:11.2 x 15.6 mm
-
Color:Blue
-
Dominant Wavelength:N/A
-
Category:Chip LED