- Home ›
- All Products›
- SSP-LB06MW024K03
Description
+
Led Lght Bar 6" Warm Wht 24VDC 120 Deg 2.5W. | Lumex SSP-LB06MW024K03
Search Keywords: SSPLB06MW024K03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSP-LB06MW024K03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.31
5
$24.99
10
$23.75
25
$22.56
50
$21.43
100
$20.36
250 +
$19.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT