- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- SSP-D29E10SIC-12V
Lumex
SSP-D29E10SIC-12V
LED Uni-Color Red 636nm 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Red 636nm 2-Pin
Search Keywords: SSPD29E10SIC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSP-D29E10SIC-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:10x10x13.3 mm
-
Mounting:Stud
-
Type:Uni-Color
-
Dimension:29.3 x 10 mm
Product Guides
+
Frequently Asked Questions
Is SSP-D29E10SIC-12V RoHS compliant?
Yes, SSP-D29E10SIC-12V is RoHS compliant.
What is the lead time for SSP-D29E10SIC-12V?
The standard lead time for SSP-D29E10SIC-12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$11.79
100
$1.55
500 +
$1.32
Click for Quote
Log in
to unlock special pricing