- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXTO46UV3C
Lumex
SSL-LXTO46UV3C
LED Uni-Color Violet 415nm 2-Pin TO-46
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXTO46UV3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Violet
-
Category:Standard LED
-
Dimension:3.96 x 5.55 mm