- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXA228YC-TR31
Description
+
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Search Keywords: SSLLXA228YCTR31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXA228YC-TR31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Chip LED
-
Color:Yellow
-
Dimension:2.5 x 2 x 2.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.