- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXA228YC
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSLLXA228YC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXA228YC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:2.5 x 2 x 2.8 mm
-
Color Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1315
1,000
$0.1195
3,000
$0.1133
5,000
$0.1116
8,000
$0.1099
25,000
$0.0987
50,000
$0.0946
100,000
$0.0932
150,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing