- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXA228SOC-TR11
Description
+
LED Uni-Color Orange 620nm 2-Pin SMD T/R
Search Keywords: SSLLXA228SOCTR11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXA228SOC-TR11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:Orange
-
Category:Chip LED
-
Dominant Wavelength:N/A
-
Dimension:2.5 x 2 x 2.8 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.3354
6,000
$0.2064
9,000
$0.1634
12,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments