- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LXA228SGC
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSLLXA228SGC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LXA228SGC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Dimension:2.5 x 2 x 2.8 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,443
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1096
3,000
$0.1038
5,000
$0.1023
8,000
$0.1007
25,000
$0.0907
50,000
$0.0867
100,000
$0.0854
150,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing